Part Details for 8R68LFM0511RFN1C by Fenghua (HK) Electronics Ltd
Overview of 8R68LFM0511RFN1C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Telecommunications
Automotive
Part Details for 8R68LFM0511RFN1C
8R68LFM0511RFN1C CAD Models
8R68LFM0511RFN1C Part Data Attributes
|
8R68LFM0511RFN1C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8R68LFM0511RFN1C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,680NF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8R68LFM0511RFN1C
This table gives cross-reference parts and alternative options found for 8R68LFM0511RFN1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8R68LFM0511RFN1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R68LFM0511RT00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | 8R68LFM0511RFN1C vs 8R68LFM0511RT00P |
8R68LFM0511RXN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | 8R68LFM0511RFN1C vs 8R68LFM0511RXN5C |
8R68LFM0511LWN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | 8R68LFM0511RFN1C vs 8R68LFM0511LWN00 |
8R68LFM0511LW07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | 8R68LFM0511RFN1C vs 8R68LFM0511LW07E |
8R68LFM0511LW07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | 8R68LFM0511RFN1C vs 8R68LFM0511LW07N |
8R68LFM0511LWN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Fenghua (HK) Electronics Ltd | 8R68LFM0511RFN1C vs 8R68LFM0511LWN5N |
8R68LFM0511RTN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | 8R68LFM0511RFN1C vs 8R68LFM0511RTN1J |
8R68LFM0511RFN50 | CAP,AL2O3,680NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8R68LFM0511RFN1C vs 8R68LFM0511RFN50 |
SB050M0R68J5SW0511 | RF Transformer | YAGEO Corporation | 8R68LFM0511RFN1C vs SB050M0R68J5SW0511 |
UKL1HR68MDDANACT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Nichicon Corporation | 8R68LFM0511RFN1C vs UKL1HR68MDDANACT |