Part Details for LHT010M27K0BPF42535 by YAGEO Corporation
Overview of LHT010M27K0BPF42535 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHT010M27K0BPF42535
LHT010M27K0BPF42535 CAD Models
LHT010M27K0BPF42535 Part Data Attributes
|
LHT010M27K0BPF42535
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LHT010M27K0BPF42535
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 5.4 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for LHT010M27K0BPF42535
This table gives cross-reference parts and alternative options found for LHT010M27K0BPF42535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHT010M27K0BPF42535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH10VSSN27000M25C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LHT010M27K0BPF42535 vs SMH10VSSN27000M25C |
CEAWF1A273M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LHT010M27K0BPF42535 vs CEAWF1A273M10 |
010USP279MC30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | LHT010M27K0BPF42535 vs 010USP279MC30 |
10USR27000MST25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN | Rubycon Corporation | LHT010M27K0BPF42535 vs 10USR27000MST25X35 |
10USR27000OOE22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount | Rubycon Corporation | LHT010M27K0BPF42535 vs 10USR27000OOE22X45 |
SMH10VS27000M22E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LHT010M27K0BPF42535 vs SMH10VS27000M22E |
SMH10VNSN27000M35A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | LHT010M27K0BPF42535 vs SMH10VNSN27000M35A |
3HC1AVB279M30030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LHT010M27K0BPF42535 vs 3HC1AVB279M30030 |
10USR27000MMN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN | Rubycon Corporation | LHT010M27K0BPF42535 vs 10USR27000MMN25X35 |
SMH10LISN27000M35A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LHT010M27K0BPF42535 vs SMH10LISN27000M35A |