Part Details for CEAWF1A273M10 by Chemi-Con
Overview of CEAWF1A273M10 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEAWF1A273M10
CEAWF1A273M10 CAD Models
CEAWF1A273M10 Part Data Attributes
|
CEAWF1A273M10
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CEAWF1A273M10
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5.4 mA | |
Manufacturer Series | AWF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for CEAWF1A273M10
This table gives cross-reference parts and alternative options found for CEAWF1A273M10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEAWF1A273M10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH10VSSN27000M25C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | CEAWF1A273M10 vs SMH10VSSN27000M25C |
010USP279MC30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | CEAWF1A273M10 vs 010USP279MC30 |
10USR27000MST25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN | Rubycon Corporation | CEAWF1A273M10 vs 10USR27000MST25X35 |
10USR27000OOE22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount | Rubycon Corporation | CEAWF1A273M10 vs 10USR27000OOE22X45 |
SMH10VS27000M22E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | CEAWF1A273M10 vs SMH10VS27000M22E |
SMH10VNSN27000M35A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | CEAWF1A273M10 vs SMH10VNSN27000M35A |
3HC1AVB279M30030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CEAWF1A273M10 vs 3HC1AVB279M30030 |
10USR27000MMN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN | Rubycon Corporation | CEAWF1A273M10 vs 10USR27000MMN25X35 |
SMH10LISN27000M35A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | CEAWF1A273M10 vs SMH10LISN27000M35A |
480273M010A042 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | CEAWF1A273M10 vs 480273M010A042 |