LH540201-50
Sharp Corp
Description: FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of LH540201-50 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for LH540201-50 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH540201-50 by Sharp Corp

LH540201-50
Sharp Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
0.600 INCH, PLASTIC, DIP-28
Reach Compliance Code
unknown
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Cycle Time
65 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36 mm
Memory Density
4608 bit
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. LH540201-50
    Sharp Corp
    FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for LH540201-50

This table gives cross-reference parts and alternative options found for LH540201-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH540201-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH549650 FIFO, 512X9, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Sharp Corp LH540201-50 vs LH549650
LH5496HH50 FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Sharp Corp LH540201-50 vs LH5496HH50
Part Number Description Manufacturer Compare
M1P-L67201L-55/883 FIFO, 512X9, 55ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Atmel Corporation LH540201-50 vs M1P-L67201L-55/883
7201LA30DBG FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc LH540201-50 vs 7201LA30DBG
AM1P-67201AV-55 FIFO, 512X9, 55ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Temic Semiconductors LH540201-50 vs AM1P-67201AV-55
AL3P-67201AL-45SHXXX:D FIFO, 512X9, 45ns, Asynchronous, CMOS, PDIP28 Atmel Corporation LH540201-50 vs AL3P-67201AL-45SHXXX:D
CM1P-67201AV-45 FIFO, 512X9, 45ns, Asynchronous, CMOS, CDIP28 Matra MHS LH540201-50 vs CM1P-67201AV-45
IDT7201SA80J FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc LH540201-50 vs IDT7201SA80J
QS7211-15P FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, Quality Semiconductor Inc LH540201-50 vs QS7211-15P
IM1P-67201AL-45SHXXX FIFO, 512X9, 45ns, Asynchronous, CMOS, CDIP28 Matra MHS LH540201-50 vs IM1P-67201AL-45SHXXX
AM1P-67201AV-25SHXXX FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28 Matra MHS LH540201-50 vs AM1P-67201AV-25SHXXX
AM7201-80JC FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC LH540201-50 vs AM7201-80JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH540201-50 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH540201-50 by Sharp Corp

  • Please alert me when LH540201-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH540201-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH540201-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH540201-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH540201-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH540201-50 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: