AM1P-67201AV-25SHXXX
Description: FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28

Overview of AM1P-67201AV-25SHXXX by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM1P-67201AV-25SHXXX by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM1P-67201AV-25SHXXX by Matra MHS

AM1P-67201AV-25SHXXX
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT; 2V DATA RETENTION
Cycle Time
35 ns
JESD-30 Code
R-GDIP-T28
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. AM1P-67201AV-25SHXXX
    Matra MHS
    FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28
    VS

Alternate Parts for AM1P-67201AV-25SHXXX

This table gives cross-reference parts and alternative options found for AM1P-67201AV-25SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1P-67201AV-25SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM1P-67201AV-25SHXXX FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28 Matra MHS AM1P-67201AV-25SHXXX vs MM1P-67201AV-25SHXXX
CM1P-67201AV-25SHXXX FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28 Matra MHS AM1P-67201AV-25SHXXX vs CM1P-67201AV-25SHXXX
CM1P-67201AV-25SHXXX:D FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28 Atmel Corporation AM1P-67201AV-25SHXXX vs CM1P-67201AV-25SHXXX:D
Part Number Description Manufacturer Compare
CM3P-67201AL-45SHXXX:D FIFO, 512X9, 45ns, Asynchronous, CMOS, PDIP28 Atmel Corporation AM1P-67201AV-25SHXXX vs CM3P-67201AL-45SHXXX:D
IL1P-67201L-55 FIFO, 512X9, 55ns, Asynchronous, CMOS, CDIP28 Matra MHS AM1P-67201AV-25SHXXX vs IL1P-67201L-55
AM3P-67201AV-25:D FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28 Atmel Corporation AM1P-67201AV-25SHXXX vs AM3P-67201AV-25:D
MU9C0591-20PC FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28 Music Semiconductors Inc AM1P-67201AV-25SHXXX vs MU9C0591-20PC
ML1P-67201V-55SHXXX FIFO, 512X9, 55ns, Asynchronous, CMOS, CDIP28 Matra MHS AM1P-67201AV-25SHXXX vs ML1P-67201V-55SHXXX
AM1P-67201AV-45 FIFO, 512X9, 45ns, Asynchronous, CMOS, CDIP28 Matra MHS AM1P-67201AV-25SHXXX vs AM1P-67201AV-45
SL1P-67201EV-65LH FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28 Matra MHS AM1P-67201AV-25SHXXX vs SL1P-67201EV-65LH
ML1P-67201L-55/883 FIFO, 512X9, 55ns, Asynchronous, CMOS, CDIP28 Matra MHS AM1P-67201AV-25SHXXX vs ML1P-67201L-55/883
SL1P-67201EL-65FH FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28 Matra MHS AM1P-67201AV-25SHXXX vs SL1P-67201EL-65FH
CM3P-67201AL-55 FIFO, 512X9, 55ns, Asynchronous, CMOS, PDIP28 Matra MHS AM1P-67201AV-25SHXXX vs CM3P-67201AL-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM1P-67201AV-25SHXXX by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM1P-67201AV-25SHXXX by Matra MHS

Select Manufacturer
Which Manufacturer of AM1P-67201AV-25SHXXX would you like to use for your alert(s)?
  • Please alert me when AM1P-67201AV-25SHXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM1P-67201AV-25SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM1P-67201AV-25SHXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM1P-67201AV-25SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM1P-67201AV-25SHXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM1P-67201AV-25SHXXX by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: