Part Details for LH53B16600AD by Sharp Corp
Overview of LH53B16600AD by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH53B16600AD
LH53B16600AD CAD Models
LH53B16600AD Part Data Attributes
|
LH53B16600AD
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH53B16600AD
Sharp Corp
MASK ROM, 2MX8, 100ns, CMOS, PDIP42, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-42 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16 | |
JESD-30 Code | R-PDIP-T42 | |
Length | 53.8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.4 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LH53B16600AD
This table gives cross-reference parts and alternative options found for LH53B16600AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH53B16600AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C16000C-10 | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | LH53B16600AD vs KM23C16000C-10 |
HN624416NP-10 | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, SC-512-42D, DIP-42 | Hitachi Ltd | LH53B16600AD vs HN624416NP-10 |
MSM531622CRS | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | LH53B16600AD vs MSM531622CRS |
LH53C16600D | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | LH53B16600AD vs LH53C16600D |
LH5316600D | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | LH53B16600AD vs LH5316600D |
HN624416NP-10 | 2MX8 MASK PROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, SC-512-42D, DIP-42 | Renesas Electronics Corporation | LH53B16600AD vs HN624416NP-10 |