Part Details for LH538P00CT by Sharp Corp
Overview of LH538P00CT by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH538P00CT
LH538P00CT CAD Models
LH538P00CT Part Data Attributes
|
LH538P00CT
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH538P00CT
Sharp Corp
MASK ROM, 1MX8, 120ns, CMOS, PDSO48, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | TSOP1-48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for LH538P00CT
This table gives cross-reference parts and alternative options found for LH538P00CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH538P00CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH538P00AT-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | Sharp Corp | LH538P00CT vs LH538P00AT-12 |
UPD23C8000XGY-XXX-MJH | MASK ROM, 1MX8, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | LH538P00CT vs UPD23C8000XGY-XXX-MJH |
LH538P00BT | MASK ROM, 1MX8, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | Sharp Corp | LH538P00CT vs LH538P00BT |
UPD23C8000XGY-XXX-MKH | MASK ROM, 1MX8, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | NEC Electronics Group | LH538P00CT vs UPD23C8000XGY-XXX-MKH |