LH538600CN
Sharp Corp
Description: MASK ROM, 1MX8, 100ns, CMOS, PDSO44, SOP-44

Overview of LH538600CN by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LH538600CN by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH538600CN by Sharp Corp

LH538600CN
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
SOP-44
Reach Compliance Code
unknown
Access Time-Max
100 ns
Additional Feature
CONFIGURABLE AS 512K X 16
JESD-30 Code
R-PDSO-G44
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.15 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
13.2 mm
Want to compare parts?
  1. LH538600CN
    Sharp Corp
    MASK ROM, 1MX8, 100ns, CMOS, PDSO44, SOP-44
    VS

Alternate Parts for LH538600CN

This table gives cross-reference parts and alternative options found for LH538600CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH538600CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM23C8105BG-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor LH538600CN vs KM23C8105BG-10
LH53C8600N MASK ROM, 1MX8, 100ns, CMOS, PDSO44, SOP-44 Sharp Corp LH538600CN vs LH53C8600N
LH53B8P00AN-8 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp LH538600CN vs LH53B8P00AN-8
LH538600BN MASK ROM, 1MX8, 100ns, CMOS, PDSO44, SOP-44 Sharp Corp LH538600CN vs LH538600BN
KM23C8100DG MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor LH538600CN vs KM23C8100DG
HN62448NFB-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, PLASTIC, SOP-44 Hitachi Ltd LH538600CN vs HN62448NFB-10
HN62438FB-10 1MX8 MASK PROM, 100ns, PDSO44, PLASTIC, SOP-44 Renesas Electronics Corporation LH538600CN vs HN62438FB-10
KM23C8100HG-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor LH538600CN vs KM23C8100HG-10
KM23C8100BG-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor LH538600CN vs KM23C8100BG-10
LH53V8000N MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp LH538600CN vs LH53V8000N
Part Number Description Manufacturer Compare
HN62448FB-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, PLASTIC, SOP-44 Hitachi Ltd LH538600CN vs HN62448FB-10
LH538W00N MASK ROM, 1MX8, 100ns, CMOS, PDSO44, SOP-44 Sharp Corp LH538600CN vs LH538W00N
LH53V8000N MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp LH538600CN vs LH53V8000N
KM23C8105BG-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor LH538600CN vs KM23C8105BG-10
KM23C8100BG-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor LH538600CN vs KM23C8100BG-10
LH538600BN MASK ROM, 1MX8, 100ns, CMOS, PDSO44, SOP-44 Sharp Corp LH538600CN vs LH538600BN
HN62448NFB-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, PLASTIC, SOP-44 Hitachi Ltd LH538600CN vs HN62448NFB-10
KM23C8100DG MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor LH538600CN vs KM23C8100DG
LH53C8600N MASK ROM, 1MX8, 100ns, CMOS, PDSO44, SOP-44 Sharp Corp LH538600CN vs LH53C8600N
LH53B8P00AN-8 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp LH538600CN vs LH53B8P00AN-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH538600CN by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH538600CN by Sharp Corp

  • Please alert me when LH538600CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LH538600CN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH538600CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LH538600CN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH538600CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH538600CN by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: