LH538600ATR
Sharp Corp
Description: MASK ROM, 1MX8, 100ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48

Overview of LH538600ATR by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LH538600ATR by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH538600ATR by Sharp Corp

LH538600ATR
Sharp Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
12 X 18 MM, PLASTIC, REVERSE, TSOP1-48
Reach Compliance Code
unknown
Access Time-Max
100 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
16.4 mm
Memory Density
8388608 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.71,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. LH538600ATR
    Sharp Corp
    MASK ROM, 1MX8, 100ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48
    VS

Alternate Parts for LH538600ATR

This table gives cross-reference parts and alternative options found for LH538600ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH538600ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH53V8000T MASK ROM, 1MX8, 100ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 Sharp Corp LH538600ATR vs LH53V8000T
LH538600AT MASK ROM, 1MX8, 100ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 Sharp Corp LH538600ATR vs LH538600AT
LH538600CT MASK ROM, 1MX8, 100ns, CMOS, PDSO48, TSOP1-48 Sharp Corp LH538600ATR vs LH538600CT
Part Number Description Manufacturer Compare
LH538600AT MASK ROM, 1MX8, 100ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 Sharp Corp LH538600ATR vs LH538600AT
LH538600CT MASK ROM, 1MX8, 100ns, CMOS, PDSO48, TSOP1-48 Sharp Corp LH538600ATR vs LH538600CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH538600ATR by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH538600ATR by Sharp Corp

  • Please alert me when LH538600ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LH538600ATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH538600ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LH538600ATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH538600ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH538600ATR by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: