Part Details for LH5332000BD by Sharp Corp
Overview of LH5332000BD by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LH5332000BD
LH5332000BD CAD Models
LH5332000BD Part Data Attributes
|
LH5332000BD
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5332000BD
Sharp Corp
MASK ROM, 4MX8, 150ns, CMOS, PDIP42, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-42 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDIP-T42 | |
Length | 53.8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.4 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LH5332000BD
This table gives cross-reference parts and alternative options found for LH5332000BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5332000BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C32120A-15 | MASK ROM, 4MX8, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | LH5332000BD vs KM23C32120A-15 |
HN624032P-15 | 4MX8 MASK PROM, 150ns, PDIP42, PLASTIC, DIP-42 | Renesas Electronics Corporation | LH5332000BD vs HN624032P-15 |
K3N6C3000C-DC15 | MASK ROM, 4MX8, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | LH5332000BD vs K3N6C3000C-DC15 |
K3N6C3000E-DC15 | MASK ROM, 4MX8, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | LH5332000BD vs K3N6C3000E-DC15 |
HN624032P-15 | MASK ROM, 4MX8, 150ns, CMOS, PDIP42, PLASTIC, DIP-42 | Hitachi Ltd | LH5332000BD vs HN624032P-15 |