LH532000BTR120
Sharp Corp
Description: MASK ROM, 256KX8, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48

Overview of LH532000BTR120 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LH532000BTR120 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH532000BTR120 by Sharp Corp

LH532000BTR120
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
12 X 18 MM, PLASTIC, REVERSE, TSOP1-48
Reach Compliance Code
unknown
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G48
Memory Density
2097152 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. LH532000BTR120
    Sharp Corp
    MASK ROM, 256KX8, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48
    VS

Alternate Parts for LH532000BTR120

This table gives cross-reference parts and alternative options found for LH532000BTR120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH532000BTR120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH532000BTR-1 MASK ROM, 256KX8, 120ns, CMOS, PDSO48, REVERSE, TSOP1-48 Sharp Corp LH532000BTR120 vs LH532000BTR-1
LH532000BT-1 MASK ROM, 256KX8, 120ns, CMOS, PDSO48, TSOP1-48 Sharp Corp LH532000BTR120 vs LH532000BT-1
Part Number Description Manufacturer Compare
LH532000BT150 MASK ROM, 256KX8, 150ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 Sharp Corp LH532000BTR120 vs LH532000BT150
LH53V2P00AT MASK ROM, 256KX8, 120ns, CMOS, PDSO48, TSOP1-48 Sharp Corp LH532000BTR120 vs LH53V2P00AT
LH532000BT120 MASK ROM, 256KX8, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 Sharp Corp LH532000BTR120 vs LH532000BT120
LH532000BTR-1 MASK ROM, 256KX8, 120ns, CMOS, PDSO48, REVERSE, TSOP1-48 Sharp Corp LH532000BTR120 vs LH532000BTR-1
LH532000BTR150 MASK ROM, 256KX8, 150ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 Sharp Corp LH532000BTR120 vs LH532000BTR150
LH532600TR MASK ROM, 256KX8, 100ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 Sharp Corp LH532000BTR120 vs LH532600TR
LH532000BT-S MASK ROM, 256KX8, 150ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 Sharp Corp LH532000BTR120 vs LH532000BT-S
LH532000BTR MASK ROM, 256KX8, 150ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 Sharp Corp LH532000BTR120 vs LH532000BTR
LH532000BT-1 MASK ROM, 256KX8, 120ns, CMOS, PDSO48, TSOP1-48 Sharp Corp LH532000BTR120 vs LH532000BT-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH532000BTR120 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH532000BTR120 by Sharp Corp

Select Manufacturer
Which Manufacturer of LH532000BTR120 would you like to use for your alert(s)?
  • Please alert me when LH532000BTR120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH532000BTR120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH532000BTR120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH532000BTR120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH532000BTR120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH532000BTR120 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: