Part Details for LH532000BD-1 by Sharp Corp
Overview of LH532000BD-1 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH532000BD-1
LH532000BD-1 CAD Models
LH532000BD-1 Part Data Attributes
|
LH532000BD-1
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH532000BD-1
Sharp Corp
MASK ROM, 256KX8, 120ns, CMOS, PDIP40, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.4 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LH532000BD-1
This table gives cross-reference parts and alternative options found for LH532000BD-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH532000BD-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH532000B-1D-1 | MASK ROM, 256KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Sharp Corp | LH532000BD-1 vs LH532000B-1D-1 |
LH532000BD-12 | MASK ROM, 256KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Sharp Corp | LH532000BD-1 vs LH532000BD-12 |
KM23C2100H-12 | MASK ROM, 256KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Samsung Semiconductor | LH532000BD-1 vs KM23C2100H-12 |
LH532000BD120 | MASK ROM, 256KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Sharp Corp | LH532000BD-1 vs LH532000BD120 |