Part Details for LH532000B-STR-S by Sharp Corp
Overview of LH532000B-STR-S by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH532000B-STR-S
LH532000B-STR-S CAD Models
LH532000B-STR-S Part Data Attributes
|
LH532000B-STR-S
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH532000B-STR-S
Sharp Corp
MASK ROM, 256KX8, 500ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 500 ns | |
Additional Feature | USER CONFIGURABLE AS 128K X 16 | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 2097152 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LH532000B-STR-S
This table gives cross-reference parts and alternative options found for LH532000B-STR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH532000B-STR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH532000B-ST-S | MASK ROM, 256KX8, 500ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | Sharp Corp | LH532000B-STR-S vs LH532000B-ST-S |