LH532000B-SM-50
Sharp Corp
Description: MASK ROM, 256KX8, 150ns, CMOS, PQFP44, 14 X 14 MM, PLASTIC, QFP-44

Overview of LH532000B-SM-50 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LH532000B-SM-50 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH532000B-SM-50 by Sharp Corp

LH532000B-SM-50
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
14 X 14 MM, PLASTIC, QFP-44
Reach Compliance Code
unknown
Access Time-Max
150 ns
Alternate Memory Width
16
JESD-30 Code
S-PQFP-G44
Length
14 mm
Memory Density
2097152 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.3 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. LH532000B-SM-50
    Sharp Corp
    MASK ROM, 256KX8, 150ns, CMOS, PQFP44, 14 X 14 MM, PLASTIC, QFP-44
    VS

Alternate Parts for LH532000B-SM-50

This table gives cross-reference parts and alternative options found for LH532000B-SM-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH532000B-SM-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HN62422FP-15 MASK ROM, 256KX8, 150ns, CMOS, PQFP44, PLASTIC, QFP-44 Hitachi Ltd LH532000B-SM-50 vs HN62422FP-15
HN62422TFP MASK ROM, 256KX8, 150ns, CMOS, PQFP44, PLASTIC, TQFP-44 Hitachi Ltd LH532000B-SM-50 vs HN62422TFP
HN62422FP MASK ROM, 256KX8, 150ns, CMOS, PQFP44, PLASTIC, QFP-44 Hitachi Ltd LH532000B-SM-50 vs HN62422FP
MX23C2100FC-15 MASK ROM, 256KX8, 150ns, CMOS, PQFP44 Macronix International Co Ltd LH532000B-SM-50 vs MX23C2100FC-15
Part Number Description Manufacturer Compare
LH532000BZ-12 MASK ROM, 256KX8, 120ns, CMOS, PQFP44, 10 X 10 MM, PLASTIC, QFP-44 Sharp Corp LH532000B-SM-50 vs LH532000BZ-12
XC18V02VQ44C0901 Configuration Memory, 256KX8, 20ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx LH532000B-SM-50 vs XC18V02VQ44C0901
KM23C4100BFP-15 MASK ROM, 512KX8, 150ns, CMOS, PQFP44, 14 X 14 MM, QFP-44 Samsung Semiconductor LH532000B-SM-50 vs KM23C4100BFP-15
XC18V01VQ44C0901 Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx LH532000B-SM-50 vs XC18V01VQ44C0901
EK23C4000Q-15 MASK ROM, 512KX8, 150ns, CMOS, PQFP44 Eureka Microelectronics Inc LH532000B-SM-50 vs EK23C4000Q-15
KM23C4100FP1-15 MASK ROM, 512KX8, 150ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 Samsung Semiconductor LH532000B-SM-50 vs KM23C4100FP1-15
EK23C4000Q-12 MASK ROM, 512KX8, 120ns, CMOS, PQFP44 Eureka Microelectronics Inc LH532000B-SM-50 vs EK23C4000Q-12
KM23C4100AFP2-20 MASK ROM, 512KX8, 200ns, CMOS, CQFP44, 10 X 10 MM, QFP-44 Samsung Semiconductor LH532000B-SM-50 vs KM23C4100AFP2-20
KM23V4100BFP-15 MASK ROM, 512KX8, 150ns, CMOS, PQFP44, QFP-44 Samsung Semiconductor LH532000B-SM-50 vs KM23V4100BFP-15
XC18V02VQ44C Configuration Memory, 256KX8, 20ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx LH532000B-SM-50 vs XC18V02VQ44C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH532000B-SM-50 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH532000B-SM-50 by Sharp Corp

  • Please alert me when LH532000B-SM-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH532000B-SM-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH532000B-SM-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH532000B-SM-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH532000B-SM-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH532000B-SM-50 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: