Part Details for LH5316600N by Sharp Corp
Overview of LH5316600N by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LH5316600N
LH5316600N CAD Models
LH5316600N Part Data Attributes
|
LH5316600N
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5316600N
Sharp Corp
MASK ROM, 2MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.600 INCH, PLASTIC, SOP-44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13.2 mm |
Alternate Parts for LH5316600N
This table gives cross-reference parts and alternative options found for LH5316600N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5316600N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN624416FB-10 | MASK ROM, 2MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Hitachi Ltd | LH5316600N vs HN624416FB-10 |
HN624416NFB-10 | 2MX8 MASK PROM, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Renesas Electronics Corporation | LH5316600N vs HN624416NFB-10 |
MSM531622CGS-K | MASK ROM, 2MX8, 100ns, CMOS, PDSO44, SOP-44 | OKI Electric Industry Co Ltd | LH5316600N vs MSM531622CGS-K |
KM23C16000CG-10 | MASK ROM, 2MX8, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | LH5316600N vs KM23C16000CG-10 |
KM23C16005BG-10 | MASK ROM, 2MX8, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | LH5316600N vs KM23C16005BG-10 |
MSM531622C-GS-K | 2MX8 MASK PROM, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | OKI Electric Industry Co Ltd | LH5316600N vs MSM531622C-GS-K |
LH53B16600AN | MASK ROM, 2MX8, 100ns, CMOS, PDSO44, SOP-44 | Sharp Corp | LH5316600N vs LH53B16600AN |