Part Details for LH4161AJ by Texas Instruments
Overview of LH4161AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH4161AJ
LH4161AJ CAD Models
LH4161AJ Part Data Attributes
|
LH4161AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH4161AJ
Texas Instruments
OP-AMP, 3000 uV OFFSET-MAX, 50 MHz BAND WIDTH, MBCY10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 225 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 6.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 300 | |
Wideband | NO |
Alternate Parts for LH4161AJ
This table gives cross-reference parts and alternative options found for LH4161AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH4161AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH4161CH | OP-AMP, 4000uV OFFSET-MAX, 50MHz BAND WIDTH, MBCY10, METAL CAN-10 | Texas Instruments | LH4161AJ vs LH4161CH |
AD629BR | High Common-Mode Voltage, Difference Amplifier | Analog Devices Inc | LH4161AJ vs AD629BR |
AD505S | IC OP-AMP, 150 uV OFFSET-MAX, BCY10, TO-100, 10 PIN, Operational Amplifier | Analog Devices Inc | LH4161AJ vs AD505S |
INA117AM4 | High Common-Mode Voltage Difference Amplifier 10-TO-100 | Texas Instruments | LH4161AJ vs INA117AM4 |
AD629ANZ | High Common-Mode Voltage, Difference Amplifier | Analog Devices Inc | LH4161AJ vs AD629ANZ |
INA117BM-22 | High Common-Mode Voltage Difference Amplifier 10-TO-100 | Texas Instruments | LH4161AJ vs INA117BM-22 |
715HC | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN-10 | AMD | LH4161AJ vs 715HC |
SL541BCM | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY10 | Dynex Semiconductor | LH4161AJ vs SL541BCM |
CA3002T | Operational Amplifier, 1 Func, BIPolar, MBCY10, HERMETIC SEALED, TO-5, 10 PIN | Harris Semiconductor | LH4161AJ vs CA3002T |
INA117SMQ | High Common-Mode Voltage Difference Amplifier 8-TO-99 | Texas Instruments | LH4161AJ vs INA117SMQ |