Part Details for LH28F008SCHR-V12 by Sharp Corp
Overview of LH28F008SCHR-V12 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH28F008SCHR-V12
LH28F008SCHR-V12 CAD Models
LH28F008SCHR-V12 Part Data Attributes
|
LH28F008SCHR-V12
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH28F008SCHR-V12
Sharp Corp
Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, 1.2 MM HEIGHT, REVERSE, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 10 X 20 MM, 1.2 MM HEIGHT, REVERSE, TSOP-40 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for LH28F008SCHR-V12
This table gives cross-reference parts and alternative options found for LH28F008SCHR-V12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH28F008SCHR-V12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F080-120FIB | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | LH28F008SCHR-V12 vs AM29F080-120FIB |
LH28F008SCR-V12 | Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, 1.2 MM HEIGHT, REVERSE, TSOP-40 | Sharp Corp | LH28F008SCHR-V12 vs LH28F008SCR-V12 |
AM29F080-120FI | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | LH28F008SCHR-V12 vs AM29F080-120FI |
AM29F080-120FE | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | LH28F008SCHR-V12 vs AM29F080-120FE |
AM29F080-120FCB | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | LH28F008SCHR-V12 vs AM29F080-120FCB |
HY29F080R-12 | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | SK Hynix Inc | LH28F008SCHR-V12 vs HY29F080R-12 |
AM29F080-120FC | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | LH28F008SCHR-V12 vs AM29F080-120FC |