Part Details for LH160M1500BP4-3530 by YAGEO Corporation
Overview of LH160M1500BP4-3530 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
3530ECUSAGRM | Texas Instruments | Applications Processor 423-FCBGA -40 to 105 | |
ADR3530WBRMZ-R7 | Analog Devices | 3.0V CMOS 5ppm/C Voltage REF | |
ADR3530WARMZ-R7 | Analog Devices | 3.0V CMOS 8ppm/C Voltage REF |
Part Details for LH160M1500BP4-3530
LH160M1500BP4-3530 CAD Models
LH160M1500BP4-3530 Part Data Attributes
|
LH160M1500BP4-3530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH160M1500BP4-3530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH160M1500BP4-3530
This table gives cross-reference parts and alternative options found for LH160M1500BP4-3530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH160M1500BP4-3530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHD158M160AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | KEMET Corporation | LH160M1500BP4-3530 vs EHD158M160AT2AA |
ESMM161VRD152MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | LH160M1500BP4-3530 vs ESMM161VRD152MA30S |
ELH158M160AT2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | KEMET Corporation | LH160M1500BP4-3530 vs ELH158M160AT2AV |
ESMM161VNN152MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | LH160M1500BP4-3530 vs ESMM161VNN152MA30S |
LH160M1500BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LH160M1500BP4-3530 vs LH160M1500BP5-3530 |
LH160M1500BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LH160M1500BP4-3530 vs LH160M1500BPF43530 |
ELH158M160AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | KEMET Corporation | LH160M1500BP4-3530 vs ELH158M160AT2AA |
LH160M1500BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | YAGEO Corporation | LH160M1500BP4-3530 vs LH160M1500BPF-3530 |
ESMM161VND152MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | LH160M1500BP4-3530 vs ESMM161VND152MA30S |
LH160M1500BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LH160M1500BP4-3530 vs LH160M1500BP443530 |