Part Details for ESMM161VRD152MA30S by Chemi-Con
Overview of ESMM161VRD152MA30S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMM161VRD152MA30S
ESMM161VRD152MA30S CAD Models
ESMM161VRD152MA30S Part Data Attributes
|
ESMM161VRD152MA30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMM161VRD152MA30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3940 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMM161VRD152MA30S
This table gives cross-reference parts and alternative options found for ESMM161VRD152MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMM161VRD152MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMM161VNN152MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | ESMM161VRD152MA30S vs ESMM161VNN152MA30S |
LH160M1500BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ESMM161VRD152MA30S vs LH160M1500BP443530 |
ELH158M160AT2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | KEMET Corporation | ESMM161VRD152MA30S vs ELH158M160AT2AV |
ESMM161VND152MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | ESMM161VRD152MA30S vs ESMM161VND152MA30S |
ELH158M160AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | KEMET Corporation | ESMM161VRD152MA30S vs ELH158M160AT2AA |
LH160M1500BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ESMM161VRD152MA30S vs LH160M1500BP5-3530 |
LH160M1500BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ESMM161VRD152MA30S vs LH160M1500BPF43530 |
SLH158M160S1A5T30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Teapo Electronic Corporation | ESMM161VRD152MA30S vs SLH158M160S1A5T30K |
EHD158M160AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | KEMET Corporation | ESMM161VRD152MA30S vs EHD158M160AT2AA |
LH160M1500BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ESMM161VRD152MA30S vs LH160M1500BP343530 |