There are no models available for this part yet.
Overview of LH025M5600BP5-2225 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-225MRB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MR | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free |
CAD Models for LH025M5600BP5-2225 by YAGEO Corporation
Part Data Attributes for LH025M5600BP5-2225 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
2200 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LH025M5600BP5-2225
This table gives cross-reference parts and alternative options found for LH025M5600BP5-2225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH025M5600BP5-2225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41231A5568M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LH025M5600BP5-2225 vs B41231A5568M007 |
1562LDM2225LKN3850 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH025M5600BP5-2225 vs 1562LDM2225LKN3850 |
B41231A5568M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LH025M5600BP5-2225 vs B41231A5568M007 |
LH025M5600BP3-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LH025M5600BP5-2225 vs LH025M5600BP3-2225 |
1562LDM2225LKN08E0 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH025M5600BP5-2225 vs 1562LDM2225LKN08E0 |
LLS1E562MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | LH025M5600BP5-2225 vs LLS1E562MERZGA |
2562LDM2225LKN1850 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH025M5600BP5-2225 vs 2562LDM2225LKN1850 |
LH025M5600BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LH025M5600BP5-2225 vs LH025M5600BP442225 |
1562LDM2225LKN4850 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH025M5600BP5-2225 vs 1562LDM2225LKN4850 |
2562LDM2225LKN2850 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH025M5600BP5-2225 vs 2562LDM2225LKN2850 |