Part Details for LH025M15K0BPF43530 by YAGEO Corporation
Overview of LH025M15K0BPF43530 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH025M15K0BPF43530
LH025M15K0BPF43530 CAD Models
LH025M15K0BPF43530 Part Data Attributes
|
LH025M15K0BPF43530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH025M15K0BPF43530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4050 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH025M15K0BPF43530
This table gives cross-reference parts and alternative options found for LH025M15K0BPF43530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH025M15K0BPF43530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH025M15K0BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LH025M15K0BPF43530 vs LH025M15K0BP343530 |
LPW153M1EQ30V-W | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LH025M15K0BPF43530 vs LPW153M1EQ30V-W |
ELH159M025AT2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | KEMET Corporation | LH025M15K0BPF43530 vs ELH159M025AT2AV |
LH025M15K0BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LH025M15K0BPF43530 vs LH025M15K0BP4-3530 |
LH025M15K0BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LH025M15K0BPF43530 vs LH025M15K0BP5-3530 |
LH025M15K0BP543530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LH025M15K0BPF43530 vs LH025M15K0BP543530 |
LH025M15K0BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LH025M15K0BPF43530 vs LH025M15K0BPF-3530 |