Part Details for LPW153M1EQ30V-W by Cornell Dubilier Electronics Inc
Overview of LPW153M1EQ30V-W by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for LPW153M1EQ30V-W
LPW153M1EQ30V-W CAD Models
LPW153M1EQ30V-W Part Data Attributes
|
LPW153M1EQ30V-W
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPW153M1EQ30V-W
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3890 mA | |
Surface Mount | NO | |
Tan Delta | 0.53 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LPW153M1EQ30V-W
This table gives cross-reference parts and alternative options found for LPW153M1EQ30V-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPW153M1EQ30V-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH025M15K0BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LPW153M1EQ30V-W vs LH025M15K0BPF43530 |
LH025M15K0BP543530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LPW153M1EQ30V-W vs LH025M15K0BP543530 |
LH025M15K0BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LPW153M1EQ30V-W vs LH025M15K0BP443530 |
ELH159M025AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | KEMET Corporation | LPW153M1EQ30V-W vs ELH159M025AT2AA |
LH025M15K0BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LPW153M1EQ30V-W vs LH025M15K0BP5-3530 |
LH025M15K0BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LPW153M1EQ30V-W vs LH025M15K0BP3-3530 |
LH025M15K0BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LPW153M1EQ30V-W vs LH025M15K0BPF-3530 |