Part Details for LH016M68K0BPF-3550 by YAGEO Corporation
Overview of LH016M68K0BPF-3550 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-50 | Rochester Electronics LLC | CLF1G0035-50 - 50W Broadband RF power GaN HEMT | |
CLF1G0035-50H | Rochester Electronics | CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom) | |
GA3550-BLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for LH016M68K0BPF-3550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH016M68K0BPF-3550
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68000 uF, 16 V, ± 20%, Snap-In - Bulk (Alt: LH016M68K0BPF-3550) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for LH016M68K0BPF-3550
LH016M68K0BPF-3550 CAD Models
LH016M68K0BPF-3550 Part Data Attributes
|
LH016M68K0BPF-3550
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH016M68K0BPF-3550
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 21.76 mA | |
Length | 50 mm | |
Manufacturer Series | LH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 8000 mA | |
Series | LH | |
Surface Mount | NO | |
Tan Delta | 2.78 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH016M68K0BPF-3550
This table gives cross-reference parts and alternative options found for LH016M68K0BPF-3550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH016M68K0BPF-3550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH016M68K0BP543550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | YAGEO Corporation | LH016M68K0BPF-3550 vs LH016M68K0BP543550 |
LH016M68K0BPF43550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | YAGEO Corporation | LH016M68K0BPF-3550 vs LH016M68K0BPF43550 |
MALIEYN07CD568D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LH016M68K0BPF-3550 vs MALIEYN07CD568D42K |
B41231A4689M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LH016M68K0BPF-3550 vs B41231A4689M067 |
LH016M68K0BP3-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | YAGEO Corporation | LH016M68K0BPF-3550 vs LH016M68K0BP3-3550 |
380LX683M016A052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | LH016M68K0BPF-3550 vs 380LX683M016A052AD |
ELH689M016AT6AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount | KEMET Corporation | LH016M68K0BPF-3550 vs ELH689M016AT6AV |
380LX683M016A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | LH016M68K0BPF-3550 vs 380LX683M016A052D |
B41231A4689M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LH016M68K0BPF-3550 vs B41231A4689M007 |
ELH689M016AT6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount | KEMET Corporation | LH016M68K0BPF-3550 vs ELH689M016AT6AA |