Datasheets
ELH689M016AT6AA by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount

Part Details for ELH689M016AT6AA by KEMET Corporation

Overview of ELH689M016AT6AA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for ELH689M016AT6AA

Part # Distributor Description Stock Price Buy
DISTI # 55Y8708
Newark Electrolytic Capacitor, Snap-In, Elh Series, 68000 F, 20%, 16 V, 35 Mm Rohs Compliant: Yes |Kemet ELH689M016AT6AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 573
  • 1 $8.2100
  • 10 $7.2000
  • 25 $6.8600
  • 50 $6.5300
  • 100 $6.1400
  • 250 $5.7500
$5.7500 / $8.2100 Buy Now
DISTI # 399-ELH689M016AT6AA-ND
DigiKey CAP ALUM SNAP-IN 85C Min Qty: 1 Lead time: 33 Weeks Container: Bulk 993
In Stock
  • 1 $7.3600
  • 10 $5.1450
  • 50 $4.2458
  • 200 $3.9929
$3.9929 / $7.3600 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 200 0
  • 1,000 $4.2600
$4.2600 Buy Now
DISTI # ELH689M016AT6AA
Avnet Abacus Aluminum Electrolytic Capacitor, 68000 uF, 16 V, � 20%, Snap-In (Alt: ELH689M016AT6AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ELH689M016AT6AA

ELH689M016AT6AA Part Data Attributes

ELH689M016AT6AA KEMET Corporation
Buy Now Datasheet
Compare Parts:
ELH689M016AT6AA KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Samacsys Manufacturer KEMET
Capacitance 68000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
ESR 11 mΩ
Leakage Current 3 mA
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 8000 mA
Surface Mount NO
Tan Delta 1.89
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for ELH689M016AT6AA

This table gives cross-reference parts and alternative options found for ELH689M016AT6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH689M016AT6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LH016M68K0BP343550 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, YAGEO Corporation ELH689M016AT6AA vs LH016M68K0BP343550
ECEC1CP683EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components ELH689M016AT6AA vs ECEC1CP683EA
MALIEYN07CD568D02K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 68000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein ELH689M016AT6AA vs MALIEYN07CD568D02K
MALIEYN07CD568D42K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 68000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein ELH689M016AT6AA vs MALIEYN07CD568D42K
B41231A4689M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation ELH689M016AT6AA vs B41231A4689M060
ESMH160VSN683MA50S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con ELH689M016AT6AA vs ESMH160VSN683MA50S
LH016M68K0BP443550 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, YAGEO Corporation ELH689M016AT6AA vs LH016M68K0BP443550
ECET1CP683EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components ELH689M016AT6AA vs ECET1CP683EA
LH016M68K0BP5-3550 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, YAGEO Corporation ELH689M016AT6AA vs LH016M68K0BP5-3550
B41231A4689M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos ELH689M016AT6AA vs B41231A4689M067

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELH689M016AT6AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELH689M016AT6AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELH689M016AT6AA would you like to use for your alert(s)?
  • Please alert me when ELH689M016AT6AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELH689M016AT6AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELH689M016AT6AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELH689M016AT6AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELH689M016AT6AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELH689M016AT6AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: