Part Details for LH010M12K0BPF-2225 by YAGEO Corporation
Overview of LH010M12K0BPF-2225 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-225MRB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MR | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free |
Part Details for LH010M12K0BPF-2225
LH010M12K0BPF-2225 CAD Models
LH010M12K0BPF-2225 Part Data Attributes
|
LH010M12K0BPF-2225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH010M12K0BPF-2225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 25 mm | |
Manufacturer Series | LH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2400 mA | |
Series | LH | |
Surface Mount | NO | |
Tan Delta | 0.72 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH010M12K0BPF-2225
This table gives cross-reference parts and alternative options found for LH010M12K0BPF-2225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH010M12K0BPF-2225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH129M010AQ1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | KEMET Corporation | LH010M12K0BPF-2225 vs ELH129M010AQ1AA |
B41231A3129M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LH010M12K0BPF-2225 vs B41231A3129M060 |
2123LBM2225LKN28E0 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH010M12K0BPF-2225 vs 2123LBM2225LKN28E0 |
MALIEYN07LU512C42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LH010M12K0BPF-2225 vs MALIEYN07LU512C42K |
SLH129M010S1A5Q25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | Teapo Electronic Corporation | LH010M12K0BPF-2225 vs SLH129M010S1A5Q25K |
2123LBM2225LKN3810 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH010M12K0BPF-2225 vs 2123LBM2225LKN3810 |
B41231A3129M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LH010M12K0BPF-2225 vs B41231A3129M000 |
1123LBM2225LKN0850 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH010M12K0BPF-2225 vs 1123LBM2225LKN0850 |
2123LBM2225LKN3850 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH010M12K0BPF-2225 vs 2123LBM2225LKN3850 |
8123LBM2225LKN4850 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH010M12K0BPF-2225 vs 8123LBM2225LKN4850 |