Part Details for SLH129M010S1A5Q25K by Teapo Electronic Corporation
Overview of SLH129M010S1A5Q25K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLH129M010S1A5Q25K
SLH129M010S1A5Q25K CAD Models
SLH129M010S1A5Q25K Part Data Attributes
|
SLH129M010S1A5Q25K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLH129M010S1A5Q25K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2400 mA | |
Series | LH | |
Terminal Pitch | 10 mm |
Alternate Parts for SLH129M010S1A5Q25K
This table gives cross-reference parts and alternative options found for SLH129M010S1A5Q25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLH129M010S1A5Q25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH129M010AQ1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | KEMET Corporation | SLH129M010S1A5Q25K vs ELH129M010AQ1AA |
B41231A3129M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLH129M010S1A5Q25K vs B41231A3129M060 |
2123LBM2225LKN28E0 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH129M010S1A5Q25K vs 2123LBM2225LKN28E0 |
MALIEYN07LU512C42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLH129M010S1A5Q25K vs MALIEYN07LU512C42K |
2123LBM2225LKN3810 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH129M010S1A5Q25K vs 2123LBM2225LKN3810 |
B41231A3129M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLH129M010S1A5Q25K vs B41231A3129M000 |
1123LBM2225LKN0850 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH129M010S1A5Q25K vs 1123LBM2225LKN0850 |
2123LBM2225LKN3850 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH129M010S1A5Q25K vs 2123LBM2225LKN3850 |
8123LBM2225LKN4850 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH129M010S1A5Q25K vs 8123LBM2225LKN4850 |
1123LBM2225LKN08F0 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLH129M010S1A5Q25K vs 1123LBM2225LKN08F0 |