Part Details for LGZ2G121MHSB by Nichicon Corporation
Overview of LGZ2G121MHSB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGZ2G121MHSB
LGZ2G121MHSB CAD Models
LGZ2G121MHSB Part Data Attributes
|
LGZ2G121MHSB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGZ2G121MHSB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 657270 mA | |
Length | 25 mm | |
Manufacturer Series | GZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 760 mA | |
Series | GZ | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGZ2G121MHSB
This table gives cross-reference parts and alternative options found for LGZ2G121MHSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGZ2G121MHSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM400VN121M30X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LGZ2G121MHSB vs KMM400VN121M30X25T2 |
381LX121M400K012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGZ2G121MHSB vs 381LX121M400K012 |
LAQ2G121MHLB25BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LGZ2G121MHSB vs LAQ2G121MHLB25BP |
LGQ2G121MHSB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LGZ2G121MHSB vs LGQ2G121MHSB |
LGY2G121MHLB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Nichicon Corporation | LGZ2G121MHSB vs LGY2G121MHLB |
NRLCW121M400V30X25SF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | LGZ2G121MHSB vs NRLCW121M400V30X25SF |