Part Details for 381LX121M400K012 by Cornell Dubilier Electronics Inc
Overview of 381LX121M400K012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX121M400K012
381LX121M400K012 CAD Models
381LX121M400K012 Part Data Attributes
|
381LX121M400K012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX121M400K012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | PVC Insulated Can | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1110 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.65727 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX121M400K012
This table gives cross-reference parts and alternative options found for 381LX121M400K012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX121M400K012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM400VN121M30X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 381LX121M400K012 vs KMM400VN121M30X25T2 |
LGZ2G121MHSB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, LEAD FREE | Nichicon Corporation | 381LX121M400K012 vs LGZ2G121MHSB |
LAQ2G121MHLB25BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 381LX121M400K012 vs LAQ2G121MHLB25BP |
LGQ2G121MHSB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 381LX121M400K012 vs LGQ2G121MHSB |
LGY2G121MHLB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Nichicon Corporation | 381LX121M400K012 vs LGY2G121MHLB |
NRLCW121M400V30X25SF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 381LX121M400K012 vs NRLCW121M400V30X25SF |