Part Details for LGY2A102MERAGA by Nichicon Corporation
Overview of LGY2A102MERAGA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGY2A102MERAGA
LGY2A102MERAGA CAD Models
LGY2A102MERAGA Part Data Attributes
|
LGY2A102MERAGA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY2A102MERAGA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.94868 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 8.5 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY2A102MERAGA
This table gives cross-reference parts and alternative options found for LGY2A102MERAGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY2A102MERAGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102MAM2530LSN7110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY2A102MERAGA vs 8102MAM2530LSN7110 |
ECOS2AA102CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGY2A102MERAGA vs ECOS2AA102CA |
ALC80D102BB100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | LGY2A102MERAGA vs ALC80D102BB100 |
1102MAM2530LSN2110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY2A102MERAGA vs 1102MAM2530LSN2110 |
ELG108M100AR2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LGY2A102MERAGA vs ELG108M100AR2AA |
1102MAM2530LSN5110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY2A102MERAGA vs 1102MAM2530LSN5110 |
ALC80F102BB100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | LGY2A102MERAGA vs ALC80F102BB100 |
MAL215869102E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LGY2A102MERAGA vs MAL215869102E3 |
MALIEYH07AV410L42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | LGY2A102MERAGA vs MALIEYH07AV410L42K |
SIH10210025030 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | LGY2A102MERAGA vs SIH10210025030 |