Part Details for ALC80D102BB100 by KEMET Corporation
Overview of ALC80D102BB100 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80D102BB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80D102BB100-ND
|
DigiKey | CAP ALUM 1000UF 20% 100V SNAP TH Min Qty: 360 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1345 | Buy Now |
DISTI #
80-ALC80D102BB100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100V 1000uF 20% 6000Hrs RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
DISTI #
73254591
|
RS | Aluminum Electrolytic, Snap-In, ALC80,25x30,1000uf,100V,20% | KEMET ALC80D102BB100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $5.0000 | RFQ |
Part Details for ALC80D102BB100
ALC80D102BB100 CAD Models
ALC80D102BB100 Part Data Attributes
|
ALC80D102BB100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80D102BB100
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 289 mΩ | |
Leakage Current | 0.3 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2360 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80D102BB100
This table gives cross-reference parts and alternative options found for ALC80D102BB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80D102BB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102MAM2530LSN7110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC80D102BB100 vs 8102MAM2530LSN7110 |
MAL209029102E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | ALC80D102BB100 vs MAL209029102E3 |
ELG108M100AR2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | KEMET Corporation | ALC80D102BB100 vs ELG108M100AR2AV |
8102MAM2530LTN110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC80D102BB100 vs 8102MAM2530LTN110 |
LGY2A102MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | ALC80D102BB100 vs LGY2A102MERAGA |
8102MAM2530LSN9110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC80D102BB100 vs 8102MAM2530LSN9110 |
1102MAM2530LTN110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC80D102BB100 vs 1102MAM2530LTN110 |
LG100M1000BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ALC80D102BB100 vs LG100M1000BPF-2530 |
LGY2A102MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | ALC80D102BB100 vs LGY2A102MERAHA |
8102MAM2530LSN3110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC80D102BB100 vs 8102MAM2530LSN3110 |