There are no models available for this part yet.
Overview of LGY1K222MELA35 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LGY1K222MELA35 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R5021
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1K222MELA35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.6200 | Buy Now | |
DISTI #
493-8704-ND
|
DigiKey | CAP ALUM 2200UF 20% 80V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
429 In Stock |
|
$1.8918 / $4.6000 | Buy Now | |
DISTI #
647-LGY1K222MELA35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80volts 2200uF 105c 25x35x10L/S RoHS: Compliant | 0 |
|
$2.1600 / $4.6000 | Order Now | |
DISTI #
LGY1K222MELA35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 80 V, � 20%, Snap-In (Alt: LGY1K222MELA35) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGY1K222MELA35 by Nichicon Corporation
Part Data Attributes for LGY1K222MELA35 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.25 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
2000 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.20
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGY1K222MELA35
This table gives cross-reference parts and alternative options found for LGY1K222MELA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1K222MELA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222LHM2535LHN2110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1K222MELA35 vs 2222LHM2535LHN2110 |
8222LHM2535LHN0110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1K222MELA35 vs 8222LHM2535LHN0110 |
LGY1K222MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | LGY1K222MELA35 vs LGY1K222MEKA35 |
2222LHM2535LHN5110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1K222MELA35 vs 2222LHM2535LHN5110 |
8222LHM2535LHN7110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1K222MELA35 vs 8222LHM2535LHN7110 |
ELG228M080AR3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LGY1K222MELA35 vs ELG228M080AR3AA |
1222LHM2535LHN2110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1K222MELA35 vs 1222LHM2535LHN2110 |
LG080M2200BP4-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | LGY1K222MELA35 vs LG080M2200BP4-2535 |
8222LHM2535LHN3110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1K222MELA35 vs 8222LHM2535LHN3110 |
ECS1KBW222MLL10250035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | Nantong Jianghai Capacitor Co Ltd | LGY1K222MELA35 vs ECS1KBW222MLL10250035 |