-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5846
|
Newark | 2200 80 Vv |Kemet ELG228M080AR3AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
399-ELG228M080AR3AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 400 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4431 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$2.2100 | Buy Now |
DISTI #
ELG228M080AR3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 80 V, � 20%, Snap-In (Alt: ELG228M080AR3AA) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG228M080AR3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG228M080AR3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 151 mΩ | |
Leakage Current | 3 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG228M080AR3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG228M080AR3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222LHM2535LHN2110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG228M080AR3AA vs 2222LHM2535LHN2110 |
8222LHM2535LHN0110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG228M080AR3AA vs 8222LHM2535LHN0110 |
LGY1K222MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | ELG228M080AR3AA vs LGY1K222MEKA35 |
2222LHM2535LHN5110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG228M080AR3AA vs 2222LHM2535LHN5110 |
8222LHM2535LHN7110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG228M080AR3AA vs 8222LHM2535LHN7110 |
1222LHM2535LHN2110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG228M080AR3AA vs 1222LHM2535LHN2110 |
LG080M2200BP4-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ELG228M080AR3AA vs LG080M2200BP4-2535 |
8222LHM2535LHN3110 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG228M080AR3AA vs 8222LHM2535LHN3110 |
ECS1KBW222MLL10250035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | Nantong Jianghai Capacitor Co Ltd | ELG228M080AR3AA vs ECS1KBW222MLL10250035 |
LG080M2200BP342535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ELG228M080AR3AA vs LG080M2200BP342535 |