LGY1J392MEKB35
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF,

Overview of LGY1J392MEKB35 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LGY1J392MEKB35 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LGY1J392MEKB35 by Nichicon Corporation

LGY1J392MEKB35
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.48704 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
2400 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LGY1J392MEKB35
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF,
    VS

Alternate Parts for LGY1J392MEKB35

This table gives cross-reference parts and alternative options found for LGY1J392MEKB35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1J392MEKB35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41252B8398M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LGY1J392MEKB35 vs B41252B8398M067
LG063M3900BPF-3035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation LGY1J392MEKB35 vs LG063M3900BPF-3035
2392LGM3035LHN4110 CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LGY1J392MEKB35 vs 2392LGM3035LHN4110
381LX392M063K032A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Cornell Dubilier Electronics Inc LGY1J392MEKB35 vs 381LX392M063K032A
LGU1J392MEUB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, Nichicon Corporation LGY1J392MEKB35 vs LGU1J392MEUB
ECS1JBW392MLL10300035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, Nantong Jianghai Capacitor Co Ltd LGY1J392MEKB35 vs ECS1JBW392MLL10300035
1392LGM3035LSN5110 CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LGY1J392MEKB35 vs 1392LGM3035LSN5110
HL1J398M30035HA Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics LGY1J392MEKB35 vs HL1J398M30035HA
2392LGM3035LSN3110 CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LGY1J392MEKB35 vs 2392LGM3035LSN3110
1392LGM3035LSN3110 CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LGY1J392MEKB35 vs 1392LGM3035LSN3110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGY1J392MEKB35 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGY1J392MEKB35 by Nichicon Corporation

  • Please alert me when LGY1J392MEKB35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGY1J392MEKB35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGY1J392MEKB35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGY1J392MEKB35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGY1J392MEKB35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGY1J392MEKB35 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: