Part Details for 381LX392M063K032A by Cornell Dubilier Electronics Inc
Overview of 381LX392M063K032A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX392M063K032A
381LX392M063K032A CAD Models
381LX392M063K032A Part Data Attributes
|
381LX392M063K032A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX392M063K032A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3100 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX392M063K032A
This table gives cross-reference parts and alternative options found for 381LX392M063K032A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX392M063K032A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LV063M3900BPF43035 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | 381LX392M063K032A vs LV063M3900BPF43035 |
8392LGM3035LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | 381LX392M063K032A vs 8392LGM3035LHN2110 |
EKMH630VSN392MR35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | 381LX392M063K032A vs EKMH630VSN392MR35S |
8392LGM3035LSN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | 381LX392M063K032A vs 8392LGM3035LSN7110 |
MALIEYH07BA439J42K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | 381LX392M063K032A vs MALIEYH07BA439J42K |
2392LGM3035LSN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | 381LX392M063K032A vs 2392LGM3035LSN9110 |
B41252B8398M002 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 381LX392M063K032A vs B41252B8398M002 |
2392LGM3035LSN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | 381LX392M063K032A vs 2392LGM3035LSN7110 |
B41252B8398M000 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 381LX392M063K032A vs B41252B8398M000 |
8392LGM3035LSN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | 381LX392M063K032A vs 8392LGM3035LSN0110 |