Part Details for LGX2W820MERZHA by Nichicon Corporation
Overview of LGX2W820MERZHA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGX2W820MERZHA
LGX2W820MERZHA CAD Models
LGX2W820MERZHA Part Data Attributes
|
LGX2W820MERZHA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2W820MERZHA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 590 mA | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LGX2W820MERZHA
This table gives cross-reference parts and alternative options found for LGX2W820MERZHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2W820MERZHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAR2W820MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGX2W820MERZHA vs LAR2W820MERZGA |
LGN2W820MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGX2W820MERZHA vs LGN2W820MERZGA |
LQS2W820MERZ25GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGX2W820MERZHA vs LQS2W820MERZ25GA |
EP826M2W | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF | Man Yue Technology Holdings Ltd | LGX2W820MERZHA vs EP826M2W |
B43508A5826M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGX2W820MERZHA vs B43508A5826M062 |
450MXG82MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2W820MERZHA vs 450MXG82MSN22X25 |
LSG820M2W--A2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Lelon Electronics Corp | LGX2W820MERZHA vs LSG820M2W--A2225 |
ELXS451VSN820MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGX2W820MERZHA vs ELXS451VSN820MP25S |
LGX2W820MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGX2W820MERZHA vs LGX2W820MEKZ25 |
NRLPW820M450V22X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGX2W820MERZHA vs NRLPW820M450V22X25SF |