Part Details for 450MXG82MSN22X25 by Rubycon Corporation
Overview of 450MXG82MSN22X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MXG82MSN22X25
450MXG82MSN22X25 CAD Models
450MXG82MSN22X25 Part Data Attributes
|
450MXG82MSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXG82MSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.57628 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 0.64 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXG82MSN22X25
This table gives cross-reference parts and alternative options found for 450MXG82MSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXG82MSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450HXG82MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG82MSN22X25 vs 450HXG82MEFCSN22X25 |
B43508A5826M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450MXG82MSN22X25 vs B43508A5826M060 |
LGW2W820MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | 450MXG82MSN22X25 vs LGW2W820MERZHA |
LGN2W820MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | 450MXG82MSN22X25 vs LGN2W820MERZGA |
LSG820M2W--A2225S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, | Surge Components Inc | 450MXG82MSN22X25 vs LSG820M2W--A2225S |
B43508A5826M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXG82MSN22X25 vs B43508A5826M080 |
LGX2W820MELZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 450MXG82MSN22X25 vs LGX2W820MELZ25 |
B43508A5826M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXG82MSN22X25 vs B43508A5826M082 |
B43508A5826M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXG82MSN22X25 vs B43508A5826M060 |
LAR2W820MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | 450MXG82MSN22X25 vs LAR2W820MERZGA |