Part Details for LGX2W820MERZGA by Nichicon Corporation
Overview of LGX2W820MERZGA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGX2W820MERZGA
LGX2W820MERZGA CAD Models
LGX2W820MERZGA Part Data Attributes
|
LGX2W820MERZGA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2W820MERZGA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 590 mA | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LGX2W820MERZGA
This table gives cross-reference parts and alternative options found for LGX2W820MERZGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2W820MERZGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXS451VSN820MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGX2W820MERZGA vs ELXS451VSN820MP25S |
LGX2W820MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGX2W820MERZGA vs LGX2W820MEKZ25 |
B43508A5826M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2W820MERZGA vs B43508A5826M080 |
EKMS451VNN820MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | LGX2W820MERZGA vs EKMS451VNN820MP25S |
LGW2W820MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGX2W820MERZGA vs LGW2W820MERZGA |
LGW2W820MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGX2W820MERZGA vs LGW2W820MEKZ25 |
LGX2W820MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGX2W820MERZGA vs LGX2W820MERZHA |
B43508A5826M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2W820MERZGA vs B43508A5826M087 |
LGN2W820MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGX2W820MERZGA vs LGN2W820MEKZ25 |
LQS2W820MERZ25GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGX2W820MERZGA vs LQS2W820MERZ25GA |