Part Details for LGX2G151MELA25 by Nichicon Corporation
Overview of LGX2G151MELA25 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGX2G151MELA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4874
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2G151MELA25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.8900 | Buy Now |
DISTI #
493-7964-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2683 In Stock |
|
$2.1323 / $4.1000 | Buy Now |
DISTI #
647-LGX2G151MELA25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 150uF 105c 25x25x10L/S RoHS: Compliant | 152 |
|
$2.1300 / $4.1000 | Buy Now |
|
Future Electronics | LGX Series 400 V 150 uF 25x25 mm LS=10mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$2.0700 / $2.1600 | Buy Now |
DISTI #
79046869
|
Verical | Cap Aluminum Lytic 150uF 400V 20% (25 X 25mm) Snap-In 10mm 860mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 198 |
|
$3.7380 / $4.0740 | Buy Now |
DISTI #
LGX2G151MELA25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 150uF 105c 25x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 251 In Stock |
|
$2.1100 / $4.0600 | Buy Now |
DISTI #
LGX2G151MELA25
|
TME | Capacitor: electrolytic, SNAP-IN, 150uF, 400VDC, Ø25x25mm, ±20% Min Qty: 1 | 198 |
|
$2.8200 / $4.1800 | Buy Now |
DISTI #
LGX2G151MELA25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 400 V, � 20%, Snap-In (Alt: LGX2G151MELA25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGX2G151MELA25
LGX2G151MELA25 CAD Models
LGX2G151MELA25 Part Data Attributes
|
LGX2G151MELA25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2G151MELA25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.73 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 860 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGX2G151MELA25
This table gives cross-reference parts and alternative options found for LGX2G151MELA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2G151MELA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508B9157M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2G151MELA25 vs B43508B9157M067 |
LGX2G151MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGX2G151MELA25 vs LGX2G151MERAGA |
B43508B9157M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2G151MELA25 vs B43508B9157M080 |
B43508B9157M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGX2G151MELA25 vs B43508B9157M067 |
157LMH400MZCC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGX2G151MELA25 vs 157LMH400MZCC |
B43508B9157M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2G151MELA25 vs B43508B9157M087 |
LGX2G151MEKA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGX2G151MELA25 vs LGX2G151MEKA25 |
B43508B9157M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2G151MELA25 vs B43508B9157M060 |
400MXG150MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2G151MELA25 vs 400MXG150MOOESN25X25 |
NRLPW151M400V25X25LF | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | NIC Components Corp | LGX2G151MELA25 vs NRLPW151M400V25X25LF |