Part Details for LGX2G151MERAGA by Nichicon Corporation
Overview of LGX2G151MERAGA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGX2G151MERAGA
LGX2G151MERAGA CAD Models
LGX2G151MERAGA Part Data Attributes
|
LGX2G151MERAGA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2G151MERAGA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 860 mA | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LGX2G151MERAGA
This table gives cross-reference parts and alternative options found for LGX2G151MERAGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2G151MERAGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508B9157M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2G151MERAGA vs B43508B9157M067 |
B43508B9157M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2G151MERAGA vs B43508B9157M080 |
B43508B9157M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGX2G151MERAGA vs B43508B9157M067 |
157LMH400MZCC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGX2G151MERAGA vs 157LMH400MZCC |
B43508B9157M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2G151MERAGA vs B43508B9157M087 |
LGX2G151MEKA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGX2G151MERAGA vs LGX2G151MEKA25 |
B43508B9157M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2G151MERAGA vs B43508B9157M060 |
400MXG150MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2G151MERAGA vs 400MXG150MOOESN25X25 |
NRLPW151M400V25X25LF | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | NIC Components Corp | LGX2G151MERAGA vs NRLPW151M400V25X25LF |
B43508B9157M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGX2G151MERAGA vs B43508B9157M062 |