Part Details for LGW2G471MELB50 by Nichicon Corporation
Overview of LGW2G471MELB50 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGW2G471MELB50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4802
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGW2G471MELB50 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $5.7300 | Buy Now |
DISTI #
493-3231-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
166 In Stock |
|
$4.9818 / $8.7900 | Buy Now |
DISTI #
647-LGW2G471MELB50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 470uF Snap-In RoHS: Compliant | 0 |
|
$4.9800 / $8.7900 | Order Now |
DISTI #
LGW2G471MELB50
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 470uF Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$4.9300 / $5.4400 | Buy Now |
DISTI #
LGW2G471MELB50
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 400VDC, Ø30x50mm, ±20% Min Qty: 1 | 0 |
|
$5.9300 / $9.5900 | RFQ |
DISTI #
LGW2G471MELB50
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 400 V, � 20%, Snap-In (Alt: LGW2G471MELB50) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGW2G471MELB50
LGW2G471MELB50 CAD Models
LGW2G471MELB50 Part Data Attributes
|
LGW2G471MELB50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2G471MELB50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.3 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2850 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGW2G471MELB50
This table gives cross-reference parts and alternative options found for LGW2G471MELB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2G471MELB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
477LMX400M2DH | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | LGW2G471MELB50 vs 477LMX400M2DH |
LG400M0470BP443050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LGW2G471MELB50 vs LG400M0470BP443050 |
ELXQ401LIN471MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LGW2G471MELB50 vs ELXQ401LIN471MR50S |
400VXG470MEFCSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | LGW2G471MELB50 vs 400VXG470MEFCSN30X50 |
NRLLW471M400V30X50SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LGW2G471MELB50 vs NRLLW471M400V30X50SF |
LKX2G471MESB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGW2G471MELB50 vs LKX2G471MESB50 |
LG400M0470BP5-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LGW2G471MELB50 vs LG400M0470BP5-3050 |
LGU2G471MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGW2G471MELB50 vs LGU2G471MEKB |
LG400M0470BP4-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LGW2G471MELB50 vs LG400M0470BP4-3050 |
LG400M0470BP543050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LGW2G471MELB50 vs LG400M0470BP543050 |