Part Details for LG400M0470BP543050 by YAGEO Corporation
Overview of LG400M0470BP543050 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG400M0470BP543050
LG400M0470BP543050 CAD Models
LG400M0470BP543050 Part Data Attributes
|
LG400M0470BP543050
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG400M0470BP543050
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1750 mA |
Alternate Parts for LG400M0470BP543050
This table gives cross-reference parts and alternative options found for LG400M0470BP543050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG400M0470BP543050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
477LMX400M2DH | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | LG400M0470BP543050 vs 477LMX400M2DH |
LG400M0470BP443050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LG400M0470BP543050 vs LG400M0470BP443050 |
ELXQ401LIN471MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LG400M0470BP543050 vs ELXQ401LIN471MR50S |
400VXG470MEFCSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | LG400M0470BP543050 vs 400VXG470MEFCSN30X50 |
LGW2G471MELB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LG400M0470BP543050 vs LGW2G471MELB50 |
NRLLW471M400V30X50SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LG400M0470BP543050 vs NRLLW471M400V30X50SF |
LKX2G471MESB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LG400M0470BP543050 vs LKX2G471MESB50 |
LG400M0470BP5-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LG400M0470BP543050 vs LG400M0470BP5-3050 |
LGU2G471MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LG400M0470BP543050 vs LGU2G471MEKB |
LG400M0470BP4-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LG400M0470BP543050 vs LG400M0470BP4-3050 |