There are no models available for this part yet.
Overview of LGU2G181MELZ by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LGU2G181MELZ by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-2793-ND
|
DigiKey | CAP ALUM 180UF 20% 400V SNAP TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
213 In Stock |
|
$1.9424 / $4.4600 | Buy Now | |
DISTI #
647-LGU2G181MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 180uF 105c 22x45x10L/S RoHS: Compliant | 237 |
|
$2.0000 / $3.9200 | Buy Now | |
DISTI #
LGU2G181MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 180uF, 400VDC, Ø22x45mm, ±20% Min Qty: 50 | 0 |
|
$2.6400 / $2.9900 | RFQ | |
DISTI #
LGU2G181MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 400 V, � 20%, Snap-In (Alt: LGU2G181MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGU2G181MELZ by Nichicon Corporation
Part Data Attributes for LGU2G181MELZ by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.8 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
980 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGU2G181MELZ
This table gives cross-reference parts and alternative options found for LGU2G181MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2G181MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2181VAM2245LHN0110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2G181MELZ vs 2181VAM2245LHN0110 |
2181VAM2245LTN110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2G181MELZ vs 2181VAM2245LTN110 |
1181VAM2245LTN110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2G181MELZ vs 1181VAM2245LTN110 |
LDQ2G181MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGU2G181MELZ vs LDQ2G181MERZGA |
1181VAM2245LHN9110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2G181MELZ vs 1181VAM2245LHN9110 |
8181VAM2245LHN3110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2G181MELZ vs 8181VAM2245LHN3110 |
1181VAM2245LHN3110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2G181MELZ vs 1181VAM2245LHN3110 |
8181VAM2245LTN110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2G181MELZ vs 8181VAM2245LTN110 |
LSM181M2G--A2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | Lelon Electronics Corp | LGU2G181MELZ vs LSM181M2G--A2245 |
381LR181M400H452DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Cornell Dubilier Electronics Inc | LGU2G181MELZ vs 381LR181M400H452DA |