Part Details for LGU2C182MELC by Nichicon Corporation
Overview of LGU2C182MELC by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2C182MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5894
|
Newark | Capacitor,1.8Mf,160Vdc,20-% Tol,20+% Tol |Nichicon LGU2C182MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $4.7800 | Buy Now |
DISTI #
493-2650-ND
|
DigiKey | CAP ALUM 1800UF 20% 160V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
197 In Stock |
|
$3.3600 / $8.0100 | Buy Now |
DISTI #
647-LGU2C182MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 1800uF 105c 35x35x10L/S RoHS: Compliant | 0 |
|
$3.4500 / $4.1200 | Order Now |
DISTI #
LGU2C182MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 1800uF, 160VDC, Ø35x35mm, ±20% Min Qty: 50 | 0 |
|
$4.5900 / $5.1600 | RFQ |
DISTI #
LGU2C182MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 160 V, � 20%, Snap-In (Alt: LGU2C182MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2C182MELC
LGU2C182MELC CAD Models
LGU2C182MELC Part Data Attributes
|
LGU2C182MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2C182MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.6 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2C182MELC
This table gives cross-reference parts and alternative options found for LGU2C182MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2C182MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2CB182EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2C182MELC vs ECEC2CB182EA |
LGN2C182MELC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGU2C182MELC vs LGN2C182MELC35 |
LGN2C182MEUC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | LGU2C182MELC vs LGN2C182MEUC35 |
381LX182M160A032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | LGU2C182MELC vs 381LX182M160A032AD |
381LX182M160A032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGU2C182MELC vs 381LX182M160A032 |
NRLPW182M160V35X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGU2C182MELC vs NRLPW182M160V35X35SF |
160MXG1800MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2C182MELC vs 160MXG1800MEFCSN35X35 |
381LX182M160A032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | LGU2C182MELC vs 381LX182M160A032D |
ECOS2CB182EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2C182MELC vs ECOS2CB182EA |
381LX182M160A032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | LGU2C182MELC vs 381LX182M160A032A |