Part Details for LGN2C182MELC35 by Nichicon Corporation
Overview of LGN2C182MELC35 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2C182MELC35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4544
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2C182MELC35 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $4.5900 | Buy Now |
DISTI #
493-8255-ND
|
DigiKey | CAP ALUM 1800UF 20% 160V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
18 In Stock |
|
$3.2321 / $7.7500 | Buy Now |
DISTI #
647-LGN2C182MELC35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 1800uF 105c 35x35x10L/S RoHS: Compliant | 0 |
|
$3.3100 / $3.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks | 0 |
|
$3.4400 | Buy Now |
DISTI #
LGN2C182MELC35
|
TME | Capacitor: electrolytic, SNAP-IN, 1800uF, 160VDC, Ø35x35mm, ±20% Min Qty: 50 | 0 |
|
$4.0600 / $4.6200 | RFQ |
DISTI #
LGN2C182MELC35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 160 V, � 20%, Snap-In (Alt: LGN2C182MELC35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2C182MELC35
LGN2C182MELC35 CAD Models
LGN2C182MELC35 Part Data Attributes
|
LGN2C182MELC35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2C182MELC35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.6 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2C182MELC35
This table gives cross-reference parts and alternative options found for LGN2C182MELC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2C182MELC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX182M160A032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGN2C182MELC35 vs 381LX182M160A032 |
NRLPW182M160V35X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2C182MELC35 vs NRLPW182M160V35X35SF |
ECOS2CB182EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGN2C182MELC35 vs ECOS2CB182EA |
381LX182M160A032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | LGN2C182MELC35 vs 381LX182M160A032AD |
381LX182M160A032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | LGN2C182MELC35 vs 381LX182M160A032D |
LGU2C182MEKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | LGN2C182MELC35 vs LGU2C182MEKC |
LGN2C182MEUC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | LGN2C182MELC35 vs LGN2C182MEUC35 |
ECEC2CB182EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGN2C182MELC35 vs ECEC2CB182EA |
160MXC1800MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2C182MELC35 vs 160MXC1800MEFCSN35X35 |
NRLPW182M160V35X35LF | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | NIC Components Corp | LGN2C182MELC35 vs NRLPW182M160V35X35LF |