PEH534PDG4470M4
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Overview of PEH534PDG4470M4 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PEH534PDG4470M4 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-PEH534PDG4470M4-ND
DigiKey CAP ALUM SNAP-IN HIGH RIPPLE Min Qty: 1000 Lead time: 30 Weeks Container: Box Temporarily Out of Stock
  • 1,000 $7.5173
$7.5173 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks 0
  • 1,000 $7.9400
$7.9400 Buy Now

CAD Models for PEH534PDG4470M4 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEH534PDG4470M4 by KEMET Corporation

PEH534PDG4470M4
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
46 mΩ
Leakage Current
1.41 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
4100 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. PEH534PDG4470M4
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
    VS

Alternate Parts for PEH534PDG4470M4

This table gives cross-reference parts and alternative options found for PEH534PDG4470M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH534PDG4470M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAL215849472E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents PEH534PDG4470M4 vs MAL215849472E3
MAL215849472E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies PEH534PDG4470M4 vs MAL215849472E3
ECET2AA472EY Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, Panasonic Electronic Components PEH534PDG4470M4 vs ECET2AA472EY
ELD478M100AT6AV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation PEH534PDG4470M4 vs ELD478M100AT6AV
LV100M4700BP543550 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, YAGEO Corporation PEH534PDG4470M4 vs LV100M4700BP543550
381LX472M100A052A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Cornell Dubilier Electronics Inc PEH534PDG4470M4 vs 381LX472M100A052A
NRLMW472M100V35X50F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp PEH534PDG4470M4 vs NRLMW472M100V35X50F
LGU2A472MEUC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, Nichicon Corporation PEH534PDG4470M4 vs LGU2A472MEUC
1472MAMA050LSN2110 CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd PEH534PDG4470M4 vs 1472MAMA050LSN2110
1472MAMA050LTN110 CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd PEH534PDG4470M4 vs 1472MAMA050LTN110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEH534PDG4470M4 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEH534PDG4470M4 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PEH534PDG4470M4 would you like to use for your alert(s)?
  • Please alert me when PEH534PDG4470M4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEH534PDG4470M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEH534PDG4470M4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEH534PDG4470M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEH534PDG4470M4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEH534PDG4470M4 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: