There are no models available for this part yet.
Overview of LGNW6561MELC45 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LGNW6561MELC45 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R4530
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGNW6561MELC45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $6.6300 | Buy Now | |
DISTI #
493-8391-ND
|
DigiKey | CAP ALUM 560UF 20% 420V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
178 In Stock |
|
$5.7660 / $10.1800 | Buy Now | |
DISTI #
647-LGNW6561MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420volts 560uF 105c 35x45x10L/S RoHS: Compliant | 0 |
|
$5.7600 / $6.8700 | Order Now | |
DISTI #
LGNW6561MELC45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 420 V, � 20%, Snap-In (Alt: LGNW6561MELC45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGNW6561MELC45 by Nichicon Corporation
Part Data Attributes for LGNW6561MELC45 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.45 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
420 V
|
Ripple Current
|
2100 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGNW6561MELC45
This table gives cross-reference parts and alternative options found for LGNW6561MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGNW6561MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMT421LIN561MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Chemi-Con | LGNW6561MELC45 vs EKMT421LIN561MA45S |
LQSW6561MEUC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | LGNW6561MELC45 vs LQSW6561MEUC45 |
EKMQ421VSN561MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGNW6561MELC45 vs EKMQ421VSN561MA45S |
EKMT421VSN561MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGNW6561MELC45 vs EKMT421VSN561MA45S |
ELXS421VRD561MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | LGNW6561MELC45 vs ELXS421VRD561MA45S |
EKMV421VRD561MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | LGNW6561MELC45 vs EKMV421VRD561MA45S |
LG420M0560BPF43545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LGNW6561MELC45 vs LG420M0560BPF43545 |
LG420M0560BP543545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LGNW6561MELC45 vs LG420M0560BP543545 |
NRLPW561M420V35X45LF | CAP,AL2O3,560UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | LGNW6561MELC45 vs NRLPW561M420V35X45LF |
ELXS421VND561MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | LGNW6561MELC45 vs ELXS421VND561MA45S |