LG420M0560BPF43545
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF,

Overview of LG420M0560BPF43545 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for LG420M0560BPF43545 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LG420M0560BPF43545 by YAGEO Corporation

LG420M0560BPF43545
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Length
45 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
420 V
Ripple Current
1650 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. LG420M0560BPF43545
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF,
    VS

Alternate Parts for LG420M0560BPF43545

This table gives cross-reference parts and alternative options found for LG420M0560BPF43545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG420M0560BPF43545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKMT421LIN561MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, Chemi-Con LG420M0560BPF43545 vs EKMT421LIN561MA45S
LQSW6561MEUC45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, Nichicon Corporation LG420M0560BPF43545 vs LQSW6561MEUC45
EKMQ421VSN561MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con LG420M0560BPF43545 vs EKMQ421VSN561MA45S
EKMT421VSN561MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con LG420M0560BPF43545 vs EKMT421VSN561MA45S
ELXS421VRD561MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, Chemi-Con LG420M0560BPF43545 vs ELXS421VRD561MA45S
EKMV421VRD561MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, Chemi-Con LG420M0560BPF43545 vs EKMV421VRD561MA45S
LG420M0560BP543545 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation LG420M0560BPF43545 vs LG420M0560BP543545
NRLPW561M420V35X45LF CAP,AL2O3,560UF,420VDC,20% -TOL,20% +TOL NIC Components Corp LG420M0560BPF43545 vs NRLPW561M420V35X45LF
ELXS421VND561MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF, Chemi-Con LG420M0560BPF43545 vs ELXS421VND561MA45S
MAL209424561E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 560 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents LG420M0560BPF43545 vs MAL209424561E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LG420M0560BPF43545 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LG420M0560BPF43545 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LG420M0560BPF43545 would you like to use for your alert(s)?
  • Please alert me when LG420M0560BPF43545 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LG420M0560BPF43545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LG420M0560BPF43545 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LG420M0560BPF43545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LG420M0560BPF43545.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LG420M0560BPF43545 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: