Part Details for LGNW6101MELZ25 by Nichicon Corporation
Overview of LGNW6101MELZ25 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGNW6101MELZ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8367-ND
|
DigiKey | CAP ALUM 100UF 20% 420V SNAP TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
289 In Stock |
|
$1.5440 / $3.7500 | Buy Now |
DISTI #
647-LGNW6101MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420volts 100uF 105c 22x25x10L/S RoHS: Compliant | 369 |
|
$1.5400 / $3.7500 | Buy Now |
DISTI #
LGNW6101MELZ25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 420 V, � 20%, Snap-In (Alt: LGNW6101MELZ25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGNW6101MELZ25
LGNW6101MELZ25 CAD Models
LGNW6101MELZ25 Part Data Attributes
|
LGNW6101MELZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGNW6101MELZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.61 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGNW6101MELZ25
This table gives cross-reference parts and alternative options found for LGNW6101MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGNW6101MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGNW6101MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | LGNW6101MELZ25 vs LGNW6101MEKZ25 |
420MXH100MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGNW6101MELZ25 vs 420MXH100MEFCSN22X25 |
420MXG100MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGNW6101MELZ25 vs 420MXG100MSN22X25 |
ELXQ421VSN101MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LGNW6101MELZ25 vs ELXQ421VSN101MP25S |
HU420V101MEXS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | LGNW6101MELZ25 vs HU420V101MEXS2WPEC |
EKMQ421VSN101MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGNW6101MELZ25 vs EKMQ421VSN101MP25S |
HU420V101MRXS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | LGNW6101MELZ25 vs HU420V101MRXS2WPPF |
LQSW6101MERZ25HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | LGNW6101MELZ25 vs LQSW6101MERZ25HA |
EETHC2S101HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGNW6101MELZ25 vs EETHC2S101HJ |
HU420V101MRXS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | LGNW6101MELZ25 vs HU420V101MRXS2WPEC |