LGL2G151MERZGA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF,

Overview of LGL2G151MERZGA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LGL2G151MERZGA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LGL2G151MERZGA by Nichicon Corporation

LGL2G151MERZGA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
730 mA
Terminal Pitch
8.5 mm
Want to compare parts?
  1. LGL2G151MERZGA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF,
    VS

Alternate Parts for LGL2G151MERZGA

This table gives cross-reference parts and alternative options found for LGL2G151MERZGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGL2G151MERZGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400MXK150MEFCSN22X25 CAP ALUM 150UF 20% 400V SNAP Rubycon Corporation LGL2G151MERZGA vs 400MXK150MEFCSN22X25
EKMW401VSN151MP25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con LGL2G151MERZGA vs EKMW401VSN151MP25S
LGL2G151MEKZ25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, Nichicon Corporation LGL2G151MERZGA vs LGL2G151MEKZ25
LGL2G151MERZHA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, Nichicon Corporation LGL2G151MERZGA vs LGL2G151MERZHA
400VXK150MEFCSN22X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation LGL2G151MERZGA vs 400VXK150MEFCSN22X25
B43641A9157M052 Aluminum Electrolytic Capacitor, TDK Corporation LGL2G151MERZGA vs B43641A9157M052
B43641A9157M050 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation LGL2G151MERZGA vs B43641A9157M050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGL2G151MERZGA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGL2G151MERZGA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LGL2G151MERZGA would you like to use for your alert(s)?
  • Please alert me when LGL2G151MERZGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGL2G151MERZGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGL2G151MERZGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGL2G151MERZGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGL2G151MERZGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGL2G151MERZGA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: