Part Details for B43641A9157M050 by TDK Corporation
Overview of B43641A9157M050 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43641A9157M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43641A9157M050
|
Avnet Americas | Cap Aluminum 150uF 400VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43641A9157M050) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Container: Bulk | 0 |
|
$3.3684 | Buy Now |
DISTI #
871-B43641A9157M050
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 150uF 20% PET STD 6.3mm Term RoHS: Compliant | 0 |
|
$2.3300 / $2.3400 | Order Now |
Part Details for B43641A9157M050
B43641A9157M050 CAD Models
B43641A9157M050 Part Data Attributes
|
B43641A9157M050
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43641A9157M050
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 620 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 860 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43641A9157M050
This table gives cross-reference parts and alternative options found for B43641A9157M050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43641A9157M050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKMW401VSN151MP25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | B43641A9157M050 vs EKMW401VSN151MP25S |
400MXK150MEFCSN22X25 | Rubycon Corporation | Check for Price | CAP ALUM 150UF 20% 400V SNAP | B43641A9157M050 vs 400MXK150MEFCSN22X25 |
LGL2G151MERZGA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | B43641A9157M050 vs LGL2G151MERZGA |
LGL2G151MELZ25 | Nichicon Corporation | $4.2422 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B43641A9157M050 vs LGL2G151MELZ25 |
LGL2G151MERZHA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | B43641A9157M050 vs LGL2G151MERZHA |
B43641A9157M057 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43641A9157M050 vs B43641A9157M057 |
LGL2G151MEKZ25 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | B43641A9157M050 vs LGL2G151MEKZ25 |